Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Boot
Switch Type
Push Button Switch
Color
Blue
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70

