Arrow Electronic Components Online
2AMLKB2|ALTECH|simage
2AMLKB2|ALTECH|limage
Reduced Price
Switch Accessories

2AMLKB2

Switch Access Round Mushroom Operator Keylock Switch

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round Mushroom Operator
  • Switch Type
    Keylock Switch
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources