Reduced Price
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
Round Operator
Switch Type
Push Button Switch
Color
Green
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70

