50-75% Off

PHOENIX CONTACT2940207Solid State Relays - SSRs

Solid State Relay 7mA 28.8V DC-IN 0.1A 48V

This optocoupler terminal blocks 2940207 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 24 VDC. This device has a maximum current rating of 0.007 A. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -20 to 60 °C. Its wire is 14-24 AWG. This product is 80 mm long, 56 mm tall and 6.2 mm deep.

1 part: Ships in 2 days

    Total$47.12Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1542+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $47.12

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.