Arrow Electronic Components Online
2922|ADAFRUIT|simage
2922|ADAFRUIT|limage
Top Searched
Clock and Timing Development Boards and Kits

2922

PCF8523 Real Time Clock Development Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    2922
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    PCF8523
  • Supported Device Technology
    Real Time Clock
  • Typical Oscillator Frequency (MHz)
    0.032
  • Interface Type
    GPIO

Documentation and Resources

Datasheets
Design resources