PHOENIX CONTACT2881816Circuit Protection Misc

Surge Protection Base Element

Keep your connections strong with this 2881816 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 5 F contacts. It has a maximum voltage rating of 690 VAC. It has a female type gender. This is a 2-row connector. 2881816 is housed in polybutylene terephthalate/polyamide. This device has a maximum current rating of 80 A. This product is 49.5 mm tall. It uses the screw termination method. Its wire is 16-28 AWG. This quick disconnect terminal has an operating temperature of -40 to 80 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    4 weeks
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.