Embedded System Development Boards and Kits
2877
ATMEGA328 Microcontroller Uno Development Board 16MHz CPU 2KB RAM 1KB/32KB EEPROM/Flash
Adafruit IndustriesProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Uno Development Board
Supported Device
ATMEGA328
Supported Device Technology
Microcontroller
RAM Size
2KB
Program Memory Size
1KB/32KB
Program Memory Type
EEPROM/Flash
USB
1
GPIO
14
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
EEPROM/Flash
Daughter Cards
No

