Arrow Electronic Components Online
284322|ERNI|simage
284322|ERNI|limage
Connector Circular

284322

Conn M12 Circular SKT 4 POS Solder ST SMD 4 Terminal 1 Port T/R

ERNI Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    M12 Circular
  • Gender
    RCP
  • Mounting
    Surface Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Less Contact
    No
  • Maximum Current Rating (A)
    4.8
  • Maximum Voltage Rating
    250VDC
  • Product Diameter (mm)
    10
  • Product Length (mm)
    12.84
  • Product Height (mm)
    18.35
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources