Arrow Electronic Components Online
2511022|LMTECH|simage
2511022|LMTECH|limage
Antennas

251-1022

Antenna Dipole 2dBi Gain 2500MHz

LM Technologies
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8529.10.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Dipole
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear
  • Minimum Frequency (MHz)
    2400
  • Maximum Frequency (MHz)
    2500
  • Typical Antenna Gain
    2dBi
  • Maximum VSWR
    1.5
  • Impedance (Ohm)
    50
  • Termination
    RPSMA Male
  • Diameter
    10
  • Package Height
    105

Documentation and Resources

Datasheets
Design resources