Arrow Electronic Components Online
236400|WAGO|simage
236400|WAGO|limage
커넥터 액세서리

236-400

Connector Accessories End Plate Straight Polyamide 6/6 Blue Box

WAGO
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    End Plate
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Material
    Polyamide 6/6
  • Color
    Blue
  • Packaging
    Box
  • Product Length (mm)
    14
  • Product Depth (mm)
    1
  • Product Height (mm)
    13

Documentation and Resources

Datasheets
Design resources