Murata Power Solutions234R7CInductor Surface Mount
Inductor Power Unshielded Bobbin Core 4.7uH 1KHz 1.48A 0.068Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Unshielded | |
| 4.7u | |
| 1K | |
| 1.48 | |
| 1.48 | |
| 0.068 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.5 | |
| Surface Mount | |
| 4 | |
| 3.2 |
This power 234R7C surface mount inductor from Murata Power Solutions is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 1K Hz. This product is 4.5 mm long, 3.2 mm tall and 4 mm deep. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 1.48 A with a maximum resistance of 68m Ohm. This device is made with bobbin core technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
