TE Connectivity2343428-1Connector Card Edge
Conn Card Edge F 12Power/14Signal POS 2mm/3.62mm/2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| F | |
| HD+ | |
| 1.57 | |
| 12Power/14Signal | |
| 2/2 | |
| Solder | |
| Cantilever Bellows | |
| 2/3.62/2.54 | |
| Right Angle | |
| Hold Down | |
| 41/Contact | |
| 100VDC|100VAC | |
| 5000/500 | |
| 0.7/20 | |
| -55 | |
| 100 | |
| 200 | |
| 69.64 | |
| 8.15 | |
| 3.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

