Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Connectors
/
Io Connectors
/
Connector Power
/
22808 - Molex
Connector Power
22808
Conn Power 2 POS
Molex
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Power
Number of Contacts
2
Housing Color
Yellow
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model