Arrow Electronic Components Online
2243555116|MOLEX|simage
2243555116|MOLEX|limage
Cable Assembly DC Power

2243555116

SW1-to-Battery Cable Lug Off-the-Shelf (OTS) Cable Assembly, 6.00mm Diameter, Female, 1000.00mm Length, 2 AWG, Black

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1
  • Wire Size (AWG)
    2
  • Connector Type A
    SW1 6mm
  • Connector Type B
    Battery Cable Lug
  • Gender
    F-F
  • Contact Termination
    Crimp-Crimp
  • Number of Contacts
    1 to 1
  • Maximum Current Rating (A)
    120/Contact
  • Maximum Voltage Rating (VDC)
    1000
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources