| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6Power |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Right Angle |
| Row Spacing (mm) | 2.5 |
| Maximum Current Rating (A) | 5/Contact |
| Maximum Voltage Rating | 250VDC|250VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 50 |
| Packaging | Tray |
| Product Weight (g) | 1.5 |
| Product Length (mm) | 13.16 |
| Product Depth (mm) | 16.52 |
| Product Height (mm) | 12.15 |
| Contact Plating Thickness | 0.762um |
| Tail Length (mm) | 3.2 |
| Mounting | Through Hole |