Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.80.00
Automotive
No
PPAP
No
Type
USB 2.0 Type C
Gender
RCP
Number of Terminals
6
Number of Contacts
6
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Maximum Current Rating (A)
1.25/Contact
Maximum Voltage Rating
30VDC|30VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
0.377
Product Length (mm)
8.94
Product Depth (mm)
6.9
Product Height (mm)
3.16
Mounting
Surface Mount

