Molex2166221022Cable Assembly Other
Cable Assembly UL 11028 0.3m 16AWG Wire to Board to Wire to Board 2 to 2 POS M-M Crimp-Crimp Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| UL 11028 | |
| 2 to 2 | |
| M-M | |
| Wire to Board | |
| Wire to Board | |
| 0.3 | |
| Crimp-Crimp | |
| 16 | |
| Black | |
| 600V | |
| -40 | |
| 105 | |
| Bag | |
| Polyphenylene Ether | |
| Matte Tin | |
| Copper Alloy | |
| 14/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

