Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Wire And Cable
/
Cables
/
Cable Flat
/
2143 - Adafruit Industries
Cable Flat/Ribbon
2143
Flat Flexible Cable 1m
Adafruit Industries
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
Flat Flexible Cable
Factory Cable Length (m)
1
Product Depth (mm)
16
Product Height (mm)
2
Usage
Camera
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model