Pomona Electronics2112Connector Other
Conn Binding Posts-PJ051 Phone Plug Adapter 1/2 POS ST
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Binding Posts-PJ051 Phone Plug Adapter | |
| 1/2 | |
| Straight | |
| 5 | |
| 500VAC | |
| 50 | |
| 79 |
This binding posts-pj051 phone plug adapter 2112 connector accessory from Pomona is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 79 mm long. This part has a maximum operating temperature of 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
