Bourns2103-H-RCInductor Leaded
Inductor High Current Toroid 15uH/10.2uH 15% 1KHz 7.7A 0.012Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 15u(OCL)/10.2u | |
| 15% | |
| 1K | |
| 7.7 | |
| 0.012 | |
| Through Hole | |
| Radial | |
| 19.3 | |
| 2 | |
| -55 | |
| 105 | |
| 21.84 | |
| 11.43 |
This high current 2103-H-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 19.3 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its test frequency is 1K Hz. It has an inductance of 15u/10.2u(Rated) H. This leaded inductor has a maximum DC current of 7.7 A with a maximum resistance of 12m Ohm. This product is 11.43 mm tall with a diameter of 21.84 mm. It has a tolerance of 15%. This device is made with toroid technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

