Molex2077780002Connector Discrete Wire Housing
Squba 3.6 Sealed Plug Assembly, 3.60mm Pitch, 2 Circuits, Single Row
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 2 | |
| 1 | |
| Crimp | |
| 3.6 | |
| Straight | |
| 14/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 25 | |
| IP67 | |
| Bag | |
| 15.3 | |
| 41.7 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

