Cable Assembly USB
2000035891
Cable Assembly USB 1m USB 3.0 Type A to Micro USB 3.0 Type B PL-PL
Basler AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1
Connector Type A
USB 3.0 Type A
Connector Type B
Micro USB 3.0 Type B
Gender
PL-PL
Connector Orientation
Straight to Right Angle
Jacket Color
Black

