Arrow Electronic Components Online
2000035315|BASLERAG|simage
2000035315|BASLERAG|limage
Cable Assembly USB

2000035315

Cable Assembly USB 3m USB 3.0 Type A to Micro USB 3.0 Type B PL-PL

Basler AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    3
  • Connector Type A
    USB 3.0 Type A
  • Connector Type B
    Micro USB 3.0 Type B
  • Gender
    PL-PL
  • Connector Orientation
    Straight to Straight
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources