TE Connectivity2-1969599-0Connector Discrete Wire Housing
Conn Housing PL 20 POS 4.2mm Crimp ST Panel Mount Natural Bag
| Compliant | |
| EAR99 Export Control | |
| Obsolete | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 20 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 600VAC | |
| -40 | |
| 105 | |
| Bag | |
| 23.9 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

