TE Connectivity2-1734592-8Connector FFC-FPC
Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 28 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 250VAC | |
| 50 | |
| 35 | |
| -40 | |
| 85 | |
| Tape | |
| 19.43 | |
| 5.1 | |
| 2.05 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

