TE Connectivity2-1377174-5Connector Terminals
Flanged Spade Tongue Terminal 13-15AWG M 22.7mm Tin Box
| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Flanged Spade Tongue Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 13-15 | |
| 300VAC | |
| Nylon | |
| Box | |
| 22.7 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

