Diotec Semiconductor AG1N4007Rectifiers

Switching diode with a peak reverse voltage of 1 kV, a maximum forward current of 1 A, and a peak repetitive forward current of 5.4 A

The 1N4007 is a switching diode housed in a through-hole axial package with a band indicating the cathode connector. The forward voltage of the 1N4007 is less than 1.1 V, the peak reverse voltage is 1 kV, and the typical leakage current is less than 5 µA at 25°C. The peak forward surge current is 27 A, the peak repetitive forward current is 5.4 A, and the casing material is UL 94V-0. The operating temperature range of the 1N4007 is –50°C to 175°C. It has dimensions of 2.6 × 5.1 mm and is rated for use in commercial applications.

Drawings/Package

    

Key Features

  • 1-kV peak reverse voltage
  • Maximum forward current of 1 A
  • Maximum repetitive forward current of 5.4 V
  • Operating temperature –50°C to 175°C

General Applications

  • Mains rectification
  • Power supplies
  • Polarity protection
  • Commercial applications

Import TariffMay apply to this part

Total In Stock: 795,198 parts

Regional Inventory: 198

    Total$0.10Price for 1

    198 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2413+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 198 parts
      • Price: $0.1000
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 795,000 parts
      • Price: $0.0237

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.