Infineon Technologies AG1EDC60I12AHGate and Power Drivers
Driver 10A 1-OUT Inv/Non-Inv 8-Pin DSO EP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 10(Typ) | |
| 9(Typ) | |
| 1000 | |
| 300(Typ) | |
| CMOS|3V to 15V | |
| 3.1|13 | |
| 17|35 | |
| 1.5(Max) | |
| 3.5(Min) | |
| 10(Typ) | |
| 400 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45 |
| Package Width | 7.6 |
| Package Length | 6.4 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

