Arrow Electronic Components Online
196Q2|HAMMOND|simage
196Q2|HAMMOND|limage
Inductor Leaded

196Q2

High Current Choke 10000uH/40000uH 15% 4A/2A 0.24Ohm DCR Screw

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    High Current Choke
  • Inductance (H)
    10000u|40000u
  • Tolerance
    15%
  • Maximum DC Current (A)
    4|2
  • Maximum DC Resistance (Ohm)
    0.24(Typ)
  • Mounting
    Bracket Mount
  • Lead Style
    Screw
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Product Length (mm)
    79.25
  • Maximum Product Depth (mm)
    53.85
  • Maximum Product Height (mm)
    69.85

Documentation and Resources

Datasheets
Design resources