Inductor Leaded
196M4
High Current Choke 5000uH/20000uH 15% 8A/4A 0.11Ohm DCR Screw
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
High Current Choke
Inductance (H)
5000u|20000u
Tolerance
15%
Maximum DC Current (A)
8|4
Maximum DC Resistance (Ohm)
0.11(Typ)
Mounting
Bracket Mount
Lead Style
Screw
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Product Length (mm)
76.2
Maximum Product Depth (mm)
72.9
Maximum Product Height (mm)
63.5

