Inductor Leaded
196G12
High Current Choke 1200uH/4800uH 15% 24A/12A 0.024Ohm DCR Screw
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
High Current Choke
Inductance (H)
1200u|4800u
Tolerance
15%
Maximum DC Current (A)
24|12
Maximum DC Resistance (Ohm)
0.024(Typ)
Mounting
Bracket Mount
Lead Style
Screw
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Product Length (mm)
85.85
Maximum Product Depth (mm)
90.42
Maximum Product Height (mm)
71.37

