Inductor Leaded
196B50
High Current Choke 125uH/500uH 15% 100A/50A 0.018Ohm DCR Screw
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
High Current Choke
Inductance (H)
125u|500u
Tolerance
15%
Maximum DC Current (A)
100|50
Maximum DC Resistance (Ohm)
0.018(Typ)
Mounting
Bracket Mount
Lead Style
Screw
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Product Length (mm)
114.3
Maximum Product Depth (mm)
114.3
Maximum Product Height (mm)
95.25

