Arrow Electronic Components Online
195T1|HAMMOND|simage
195T1|HAMMOND|limage
Inductor Leaded

195T1

High Current Choke 100000uH 15% 1A 1.5Ohm DCR Screw

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    High Current Choke
  • Inductance (H)
    100000u
  • Tolerance
    15%
  • Maximum DC Current (A)
    1
  • Maximum DC Resistance (Ohm)
    1.5(Typ)
  • Mounting
    Bracket Mount
  • Lead Style
    Screw
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Product Length (mm)
    76.2
  • Maximum Product Depth (mm)
    63.5
  • Maximum Product Height (mm)
    63.5

Documentation and Resources

Datasheets
Design resources