HARTING Technology Group19412060301Backshells
Bulkhead Mount Housing 180° 6B Shell Size Glass Filled Nylon/Glass Filled Polyamide Double Lock Han-Eco®
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 6B | |
| 180° | |
| Glass Filled Nylon/Glass Filled Polyamide | |
| Double Lock | |
| -40 | |
| 125 | |
| Jet Black | |
| Bulkhead Mount Housing | |
| 108.4 | |
| Han-Eco® |
Harting's 19412060301 discrete wire housing allows for durable connections between discrete wires. This LDO connector has fixed LDO contacts. This is a 0.3|0.3-row connector. It has a 2.3 body orientation. It has a maximum voltage rating of 1.8 to 10. Its pitch is 1.8 to 10 mm. This device has a maximum current rating of 5.5 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its wire is 0.075 AWG. This rectangle connector has an operating temperature of 0.0001@100uA|0.025@100mA|0.035@150mA|0.075@300mA °C. 19412060301 is housed in positive 1.8|3. This product is 2 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

