PHOENIX CONTACT1935006Connector Terminal Blocks

Conn Terminal Block F 16 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard

This 1935006 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 16 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5 mm. It has a straight/right angle body orientation. It has a female type gender. It has a maximum voltage rating of 320 V. 1935006 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 80 mm long, 11.4 mm tall and 15 mm deep. It uses the screw termination method. Its wire is 14-26 AWG.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    7 weeks
    • Price: $3.651
    1. 1+$3.651
    2. 51+$3.376

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.