Molex191640010Connector Terminals
Quick Disconnect Terminal 18-22AWG Copper Red M 36.3mm Tin Perma-Seal™ Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| -55 | |
| 125 | |
| Actinium-Nickel | |
| Carton | |
| 1.315 | |
| 36.3 | |
| 3.95 | |
| Red | |
| Perma-Seal™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

