PHOENIX CONTACT1913536Connector Terminal Blocks
Conn Terminal Block F 5 POS 10.16mm Screw RA Cable Mount 41A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 10.16 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 41 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 40.398 | |
| 70.16 | |
| 39 | |
| 27.55 | |
| Green | |
| Cable Mount |
This 1913536 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 5 contacts that are plated with silver. This is a 1-row connector. It has a right angle body orientation. It has a female type gender. Its pitch is 10.16 mm. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 41 A. 1913536 is housed in polyamide. This product is 70.16 mm long, 27.55 mm tall and 39 mm deep. Its wire is 8-18 AWG. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

