Reduced Price
Molex19001-0008Connector Terminals
Quick Disconnect Terminal 14-16AWG Brass Blue M 22.9mm Zinc Chromate Avikrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| M | |
| Crimp | |
| 2.4 | |
| Straight | |
| Zinc Chromate | |
| 14-16 | |
| 300V | |
| -65 | |
| 105 | |
| Nylon 6/6 | |
| Bag | |
| 1.201 | |
| 22.9 | |
| 9.7 | |
| 4.75x0.51 | |
| Blue | |
| Avikrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

