Arrow Electronic Components Online
1849163|PHENX_CO|simage
1849163|PHENX_CO|limage
Connector Terminal Blocks

1849163

Conn DIN Rail RCP 10 POS 5.08mm Screw T DIN Rail 12A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN Rail
  • Gender
    RCP
  • Number of Contacts
    10
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    10
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    12
  • Maximum Voltage Rating
    320V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    26.463
  • Product Length (mm)
    61.02
  • Housing Color
    Green
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources