PHOENIX CONTACT1843839Connector Headers and PCB Receptacles
Conn Wire to Board HDR 6 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.406 | |
| 31.35 | |
| 9.2 | |
| 7.25 | |
| Contact Plating Thickness | ((3-5)/(1.3-3))um |
| 3.4 | |
| Through Hole |
Phoenix Contact brings you their shrouded 1843839 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 6 contacts that are plated with tin. Its pitch is 3.5 mm. It has a right angle body orientation. It has a maximum voltage rating of 160 V. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 8 A. It uses the solder termination method. 1843839 is housed in green polybutylene terephthalate. This product is 31.3 mm long, 7.25 mm tall and 9.2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

