PHOENIX CONTACT1828278Connector Terminal Blocks
Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 20A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 7.62 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 20 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 24.183 | |
| 53.32 | |
| 30.7 | |
| 18.1 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this 1828278 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 5 contacts that are plated with tin. This is a 1-row connector. Its pitch is 7.62 mm. It has a maximum voltage rating of 630 V. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 20 A. 1828278 is housed in polyamide. Its wire is 10-24 AWG. This product is 53.32 mm long, 18.1 mm tall and 30.7 mm deep. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

