PHOENIX CONTACT1827758Connector Terminal Blocks
Conn Terminal Block F 7 POS 3.81mm Screw RA Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 7 | |
| 3.81 | |
| 1 | |
| 7 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.689 | |
| 37.06 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Cable Mount |
This 1827758 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 7 contacts that are plated with tin. It has a female type gender. Its pitch is 3.81 mm. It has a right angle body orientation. It has a maximum voltage rating of 160 V. This is a 1-row connector. 1827758 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-28 AWG. This product is 37.06 mm long, 11.1 mm tall and 16.1 mm deep. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

