PHOENIX CONTACT1804852Connector Headers and PCB Receptacles
Conn Wire to Board HDR 8 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 20 | |
| 630V | |
| 5 | |
| 0.6 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 13.285 | |
| 60.94 | |
| 29 | |
| 14.3 | |
| Through Hole |
Phoenix Contact's shrouded 1804852 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 8 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 400 V. Its pitch is 7.62 mm. This device has a maximum current rating of 20 A. It uses the solder termination method. This product is 60.94 mm long, 14.3 mm tall and 29 mm deep. 1804852 is housed in polybutylene terephthalate.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

