PHOENIX CONTACT1792915Connector Terminal Blocks
Conn PC Terminal Block 7 POS 5mm Solder ST Thru-Hole 16A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 7 | |
| 5 | |
| 1 | |
| 7 | |
| Solder | |
| Straight | |
| 16 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| 5.591 | |
| 10.5 | |
| 35 | |
| 16.1 | |
| Green | |
| Through Hole |
Connect test equipment together with other components by using this pc terminal block 1792915 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 400 V. Its pitch is 5 mm. This is a 1-row connector. It has a straight body orientation. 1792915 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 10.5 mm long, 16.1 mm tall and 35 mm deep. Its wire is 14-26 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

