PHOENIX CONTACT1777086Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.5 | |
| 25.4 | |
| 8.3 | |
| 12 | |
| 3.9 | |
| Through Hole |
This shrouded 1777086 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 320 V. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. This product is 25.4 mm long, 12 mm tall and 8.3 mm deep. 1777086 is housed in green polybutylene terephthalate. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

