PHOENIX CONTACT1766929Connector Terminal Blocks
Conn Terminal Block F 6 POS 7.5mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 7.5 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 11.198 | |
| 43 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
This 1766929 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 630 V. Its pitch is 7.5 mm. It has a female type gender. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 12 A. 1766929 is housed in polyamide. It uses the screw termination method. This product is 43 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

