PHOENIX CONTACT1751244Connector Terminal Blocks
Conn PC Terminal Block 10 POS 5.08mm Solder Thru-Hole 9A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 10 | |
| 5.08 | |
| 1 | |
| 10 | |
| Solder | |
| 9 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 6.1 | |
| 51.03 | |
| 12 | |
| 12 | |
| Green | |
| Through Hole |
Joining multiple circuits is easy with this pc terminal block 1751244 PCB terminal block from Phoenix Contact. Its pitch is 5.08 mm. This device has a maximum current rating of 9 A. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

