Molex1722862104Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 3.5mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| Center Key | |
| 14/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 5 | |
| -40 | |
| 125 | |
| 25 | |
| Tray | |
| 16 | |
| 8.66 | |
| 14 | |
| Ultra-Fit | |
| 3.2 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

