Molex1720650012Connector Headers and PCB Receptacles
Conn Wire to Board HDR 12 POS 5.7mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 5.7 | |
| Straight | |
| 5.7 | |
| 23.5/Contact | |
| 600VDC|600VAC | |
| 2 | |
| -40 | |
| 105 | |
| 200 | |
| Tray | |
| 6.718 | |
| 41.89 | |
| 14.03 | |
| 14.8 | |
| 3.73 | |
| Through Hole |
This robust 1720650012 power connector from Molex easily retains normal operation in harsh and stressful environments. This HDR connector's 12 contacts that are made out of copper and plated with gold over nickel. Its pitch is 5.7 mm. It has a header type gender. It has a maximum voltage rating of 600 V. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 23 A/contact. 1720650012 is housed in liquid crystal polymer. This component will be shipped in tray format. Its 12 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 34.85 mm long, 14.03 mm tall and 18.53 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

