TE Connectivity171822-7Connector Discrete Wire Housing
Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 7 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 2/Contact | |
| 350VDC|250VAC | |
| 500 | |
| -20 | |
| 95 | |
| Bag | |
| 19.4 | |
| 5.8 | |
| 14 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

